357-038-458-212

Heilind Number:EDA357-038-458-212
Manufacturer:EDAC
Manufacturer Number:357-038-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-458-212

Detailed Description

Upgrade your circuit board connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is built to withstand even the most demanding environments. With two rows of copper alloy contacts, it offers reliable connectivity for up to 38 positions, ensuring seamless data and power transmission. The right angle mount orientation allows for easy installation, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its 5A amperage rating and high-quality construction to keep your systems running smoothly. Upgrade to our Card Edge Connector and experience superior connectivity like never before.