357-038-458-268

Heilind Number:EDA357-038-458-268
Manufacturer:EDAC
Manufacturer Number:357-038-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-458-268

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, SKU 357-038-458-268. Designed for optimal durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With a low amperage rating of 5 A, it is perfect for various electronic applications. The two rows of 38 gold-plated copper alloy contacts provide secure and efficient connectivity, with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this connector for seamless board-to-board connections in your electronic projects.