357-038-459-102

Heilind Number:EDA357-038-459-102
Manufacturer:EDAC
Manufacturer Number:357-038-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-459-102

Detailed Description

Introducing our 357-038-459-102 Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a single row configuration with 38 positions, ensuring reliable connectivity in even the most demanding environments. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees robustness and longevity. The black color and right-angle mount orientation not only add a touch of sophistication but also offer flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries, from telecommunications to automotive. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.