357-038-459-112

Heilind Number:EDA357-038-459-112
Manufacturer:EDAC
Manufacturer Number:357-038-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-459-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Engineered for reliability and efficiency, this connector features a sleek black design that seamlessly integrates into your electronic setup. With a robust amperage rating of 5A, it ensures stable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single-row layout with 38 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Its right-angle mount orientation allows for easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of industrial applications. Explore the future of PCB connectivity with this essential component.