357-038-459-158

Heilind Number:EDA357-038-459-158
Manufacturer:EDAC
Manufacturer Number:357-038-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-459-158

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a generous 38 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Perfect for space-saving setups, this connector features a right-angle mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of environments. Trust in our Card Edge Connector to deliver optimal connectivity and performance for your PCB projects.