357-038-459-168

Heilind Number:EDA357-038-459-168
Manufacturer:EDAC
Manufacturer Number:357-038-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-459-168

Detailed Description

Introducing our 357-038-459-168 Card Edge Connector, the pinnacle of reliable connectivity for your electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black design that seamlessly integrates into any PCB layout. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures safe and efficient power transfer, even in demanding environments. Its single row configuration with 38 positions guarantees streamlined installation and optimal space utilization. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mating. Its right-angle mount orientation further enhances versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in the 357-038-459-168 for unparalleled performance in board-to-board connectivity.