357-038-459-178

Heilind Number:EDA357-038-459-178
Manufacturer:EDAC
Manufacturer Number:357-038-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-459-178

Detailed Description

Introducing our 357-038-459-178 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black color and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row configuration and 38 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5A. Featuring a convenient right-angle mount orientation, it allows for easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and durability.