357-038-459-201

Heilind Number:EDA357-038-459-201
Manufacturer:EDAC
Manufacturer Number:357-038-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-459-201

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 38 positions, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Trust in this essential component for seamless board-to-board connections in your next project.