357-038-459-202

Heilind Number:EDA357-038-459-202
Manufacturer:EDAC
Manufacturer Number:357-038-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-459-202

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that not only enhances aesthetics but also ensures durability. With a robust UL 94V-0 Thermoplastic Polyester housing, copper alloy contact material, and a maximum amperage of 5A, this connector guarantees reliable performance. Its two rows of 38 positions, spaced at a pitch of .156 inches with .2-inch row spacing, provide ample connectivity options for your board-to-board applications. Designed for ease of installation, it offers a right-angle mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in our high-quality product to meet your connectivity needs efficiently.