357-038-459-203

Heilind Number:EDA357-038-459-203
Manufacturer:EDAC
Manufacturer Number:357-038-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-459-203

Detailed Description

Upgrade your PCB connections with our advanced Card Edge Connector. Designed for high performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 38 positions, it offers ample connectivity for your electronic devices. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. This connector is perfect for right-angle mounting, providing versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your connectivity solutions with this essential component from our range of high-quality PCB connectors.