357-038-459-204

Heilind Number:EDA357-038-459-204
Manufacturer:EDAC
Manufacturer Number:357-038-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-459-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in various electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of 38 positions each, it allows for efficient data transmission and power delivery. The contact material, Copper Alloy, guarantees low resistance and long-lasting connectivity. Its right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in demanding environments. Trust in its quality and performance to power your electronic devices with precision and efficiency.