357-038-459-207

Heilind Number:EDA357-038-459-207
Manufacturer:EDAC
Manufacturer Number:357-038-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-459-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-038-459-207. This sleek black connector not only enhances the aesthetics of your device but also ensures reliable performance. With a 5A amperage capacity, it can handle power-intensive tasks with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The dual-row design with 38 positions allows for efficient data transmission. Its Copper Alloy contacts offer high conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Featuring a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and streamline your PCB connections today.