357-038-459-208

Heilind Number:EDA357-038-459-208
Manufacturer:EDAC
Manufacturer Number:357-038-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-459-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. This sleek black connector boasts a robust construction, with a housing made of UL 94V-0 Thermoplastic Polyester for exceptional durability. Featuring two rows of precisely engineered copper alloy contacts, it ensures reliable connectivity for up to 38 positions. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the right-angle mount orientation offers flexibility in design. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications in various industries. Trust in its superior performance and quality for your next project.