357-038-459-212

Heilind Number:EDA357-038-459-212
Manufacturer:EDAC
Manufacturer Number:357-038-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-459-212

Detailed Description

Introducing our 357-038-459-212 Card Edge Connector, a sleek and reliable solution for connecting circuit boards with precision. Designed for efficiency, this connector features two rows of 38 positions, allowing for seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures longevity and optimal conductivity. The pitch of .156 inches and row spacing of .2 inches offer seamless integration into your PCB layout. With a right-angle mount orientation, it saves space and allows for easy access during assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in its 5A amperage rating and black color for a professional finish. Upgrade your PCB connectivity with the 357-038-459-212 Card Edge Connector.