357-038-459-268

Heilind Number:EDA357-038-459-268
Manufacturer:EDAC
Manufacturer Number:357-038-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-459-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in electronic applications. Crafted with durability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 38 positions each, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile solution for your connectivity requirements. Trust in the quality and performance of our Card Edge Connector for your next project.