357-038-460-201

Heilind Number:EDA357-038-460-201
Manufacturer:EDAC
Manufacturer Number:357-038-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-460-201

Detailed Description

Introducing our 357-038-460-201 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and fire safety compliance. With a dual-row design and 38 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Its .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB assembly. Whether you're a seasoned engineer or a DIY enthusiast, our Card Edge Connector is the perfect choice for your next project. Elevate your connectivity game with this essential component from our extensive range of products.