357-038-460-202

Heilind Number:EDA357-038-460-202
Manufacturer:EDAC
Manufacturer Number:357-038-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-460-202

Detailed Description

Introducing the 357-038-460-202 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a striking black housing made from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of copper alloy contacts offering a total of 38 positions, it efficiently accommodates high-density connection needs. The .156-inch pitch and .2-inch row spacing guarantee a secure and stable fit for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a seasoned engineer or a DIY enthusiast, trust in the 357-038-460-202 to deliver seamless connectivity every time. Upgrade your setup with this essential component and experience the difference in your projects.