357-038-460-207

Heilind Number:EDA357-038-460-207
Manufacturer:EDAC
Manufacturer Number:357-038-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-460-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all operating environments. Featuring two rows of 38 positions, it offers ample connectivity for your applications. The contact material, carefully crafted from Copper Alloy, guarantees optimal conductivity and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, precise and reliable connections are assured. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of industries and applications. Trust in its straight mount orientation for easy installation and secure attachment. Elevate your PCB connectivity with this indispensable component, a testament to our commitment to quality and innovation.