357-038-460-208

Heilind Number:EDA357-038-460-208
Manufacturer:EDAC
Manufacturer Number:357-038-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-460-208

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-038-460-208). Designed for seamless integration, this black connector boasts a reliable 5A amperage, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts arranged at a pitch of .156 inches and a row spacing of .2 inches, it offers 38 positions for efficient connectivity. Its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Explore the full range of our connectors in the PCB Connectors category to find the perfect solution for your needs.