357-038-460-212

Heilind Number:EDA357-038-460-212
Manufacturer:EDAC
Manufacturer Number:357-038-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-460-212

Detailed Description

Introducing our 357-038-460-212 Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a striking black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 38 positions each, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, with an amperage rating of 5 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Trust in the 357-038-460-212 for exceptional performance and durability in your PCB assembly projects.