357-038-460-258

Heilind Number:EDA357-038-460-258
Manufacturer:EDAC
Manufacturer Number:357-038-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-460-258

Detailed Description

Upgrade your PCB connections with our 357-038-460-258 Card Edge Connector. Designed for high performance and reliability, this black connector features 38 positions across 2 rows, allowing for seamless board-to-board connectivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is crafted from copper alloy, providing excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our superior quality and elevate your electronic projects with ease.