357-038-460-278

Heilind Number:EDA357-038-460-278
Manufacturer:EDAC
Manufacturer Number:357-038-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-460-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed to provide seamless and reliable connectivity in your PCB applications. With a sleek black finish, this connector not only enhances the aesthetics of your setup but also delivers exceptional functionality. Engineered for optimal performance, it boasts a 5A amperage rating, ensuring efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, this connector offers 38 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Trust in our Card Edge Connector to deliver superior quality and performance in your PCB assembly projects.