357-038-500-203

Heilind Number:EDA357-038-500-203
Manufacturer:EDAC
Manufacturer Number:357-038-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-500-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-500-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Featuring two rows of copper alloy contacts with a .156" pitch and .2" row spacing, it offers secure and precise connections for your 38 positions. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB assembly with this high-quality connector, an essential component in any electronic setup.