357-038-500-258

Heilind Number:EDA357-038-500-258
Manufacturer:EDAC
Manufacturer Number:357-038-500-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-500-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-500-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for efficiency and durability, this essential component boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of copper alloy contacts, it offers excellent conductivity at a 5A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 38 positions available for versatile integration. Engineered for seamless mounting in a straight orientation, it withstands extreme temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential connector, a must-have in any professional or DIY project.