357-038-501-102

Heilind Number:EDA357-038-501-102
Manufacturer:EDAC
Manufacturer Number:357-038-501-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-501-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. Featuring a bold black hue and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and a total of 38 positions, it offers ample room for efficient signal transmission. The contact material, made from Copper Alloy, guarantees optimal conductivity. With a standard pitch of .156 inches and row spacing of .2 inches, it enables easy and precise installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether for personal projects or industrial use, trust in this connector to deliver high-performance connectivity every time.