357-038-501-107

Heilind Number:EDA357-038-501-107
Manufacturer:EDAC
Manufacturer Number:357-038-501-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-501-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout, it features 38 positions for seamless integration. The contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise connections are guaranteed. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Whether for commercial or industrial use, this connector is a must-have for your PCB assembly needs.