357-038-501-112

Heilind Number:EDA357-038-501-112
Manufacturer:EDAC
Manufacturer Number:357-038-501-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-501-112

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, a crucial component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with an amperage rating of 5A. The single-row design with 38 positions and a .156-inch pitch offers ample room for secure connections, while the Copper Alloy contacts guarantee efficient signal transfer. Suitable for a variety of applications, this connector is designed for straight mounting orientation on the PCB, with a wide operating temperature range of -40 to 105°C ensuring optimal performance in any environment. Trust in the quality and precision of this essential connector for seamless board-to-board integration.