357-038-501-168

Heilind Number:EDA357-038-501-168
Manufacturer:EDAC
Manufacturer Number:357-038-501-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-501-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-501-168

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, this connector offers reliable power transfer with an amperage of 5 A. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in challenging environments. With a single row and 38 positions, it provides ample connections for your PCB needs. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation. Whether for industrial or commercial use, this connector is suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this essential component.