357-038-505-102

Heilind Number:EDA357-038-505-102
Manufacturer:EDAC
Manufacturer Number:357-038-505-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-505-102

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Featuring a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With a single row of 38 positions and a pitch of .156 inches, it offers ample space for secure connections. The copper alloy contact material guarantees efficient transmission, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the realm of connectors and PCB connectivity.