357-038-505-107

Heilind Number:EDA357-038-505-107
Manufacturer:EDAC
Manufacturer Number:357-038-505-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-505-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-505-107

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 1-row configuration with 38 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it guarantees high performance with a 5A amperage rating. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.