357-038-505-112

Heilind Number:EDA357-038-505-112
Manufacturer:EDAC
Manufacturer Number:357-038-505-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-505-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-505-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 38 positions and a single row configuration, it offers ample connectivity for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. With a pitch of .156 in and row spacing of .2 in, it allows for precise and secure connections. Its straight mount orientation further simplifies installation. Trust in this connector for seamless board-to-board connections in your electronic projects.