357-038-520-201

Heilind Number:EDA357-038-520-201
Manufacturer:EDAC
Manufacturer Number:357-038-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-520-201

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. The 38 copper alloy contacts, spaced at a pitch of .156 inches with .2-inch row spacing, guarantee secure and efficient data transmission. Ideal for PCB applications, this straight-mount connector with 5A amperage rating is a must-have in your inventory for seamless board-to-board connectivity. Elevate your design with this essential component in the ever-evolving world of electronics.