357-038-520-202

Heilind Number:EDA357-038-520-202
Manufacturer:EDAC
Manufacturer Number:357-038-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-520-202

Detailed Description

Upgrade your PCB connections with this sleek Card Edge Connector in classic black. Designed for seamless connectivity, it features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with 38 positions, you can easily achieve reliable data transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Whether you're a DIY enthusiast or a professional in the field, this connector, with an amperage rating of 5A and an operating temperature range of -40 to 105°C, guarantees optimal performance in any application. Trust in its straight mount orientation for effortless installation. Elevate your projects with this essential component, a must-have in any connector toolkit.