357-038-520-204

Heilind Number:EDA357-038-520-204
Manufacturer:EDAC
Manufacturer Number:357-038-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission with a maximum amperage of 5 A. The 38 positions allow for versatile board-to-board connections, while the straight mount orientation and row spacing of .2 inches make installation a breeze. Operable in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your setup with this essential component, perfect for a variety of industrial and electronic projects.