357-038-520-208

Heilind Number:EDA357-038-520-208
Manufacturer:EDAC
Manufacturer Number:357-038-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-520-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-520-208

Detailed Description

Enhance connectivity in your electronic setups with our Card Edge Connector. Designed for efficiency, this black connector boasts a current rating of 5 A, ensuring optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, featuring a .156-inch pitch and .2-inch row spacing, it offers seamless integration onto your PCB. Its 38 positions cater to various connection needs, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding applications in the realm of PCB connectivity. Trust in its performance to streamline your electronic projects seamlessly.