357-038-521-158

Heilind Number:EDA357-038-521-158
Manufacturer:EDAC
Manufacturer Number:357-038-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-521-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-521-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it ensures seamless data transmission with its 38 positions and .156-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability even in harsh environments. Its straight mount orientation and single row configuration facilitate easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Upgrade your setup with this black connector, ideal for a wide range of applications.