357-038-521-178

Heilind Number:EDA357-038-521-178
Manufacturer:EDAC
Manufacturer Number:357-038-521-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-521-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-521-178

Detailed Description

Enhance your electronic assembly with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with 38 positions for optimal connectivity. Crafted with precision, it features a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers easy PCB mounting and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its 5A amperage and straight mount orientation for efficient power transmission. Explore the possibilities with this essential component for your electronic setups.