357-038-522-203

Heilind Number:EDA357-038-522-203
Manufacturer:EDAC
Manufacturer Number:357-038-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-522-203

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this connector boasts durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. Each of its 38 positions features high-quality Copper Alloy contacts for reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for secure connections every time. Elevate your board-to-board connectivity with this essential component.