357-038-522-204

Heilind Number:EDA357-038-522-204
Manufacturer:EDAC
Manufacturer Number:357-038-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for precision and durability. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance in any environment, with an impressive amperage of 5A. Featuring two rows of 38 positions each, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Choose straight mount orientation for a secure fit. Elevate your connectivity game with this essential component.