357-038-522-207

Heilind Number:EDA357-038-522-207
Manufacturer:EDAC
Manufacturer Number:357-038-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-522-207

Detailed Description

Enhance connectivity on your printed circuit board with our Card Edge Connector. Designed for optimal performance, this black connector boasts a 5 A amperage and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 38 positions, it offers ample space for seamless integration. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a variety of applications, this connector features a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Trust in its quality to meet your connectivity needs efficiently.