357-038-522-268

Heilind Number:EDA357-038-522-268
Manufacturer:EDAC
Manufacturer Number:357-038-522-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-522-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-522-268

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it provides secure and efficient board-to-board connections. The straight mount orientation and 38 positions offer versatility in assembly, while the wide operating temperature range of -40 to 105°C guarantees performance in various conditions. Upgrade your PCB setup with this essential component for seamless data transmission.