357-038-522-278

Heilind Number:EDA357-038-522-278
Manufacturer:EDAC
Manufacturer Number:357-038-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-522-278

Detailed Description

Enhance connectivity in your PCB setup with this essential Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a double-row configuration and 38 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees steady functionality even in challenging environments. Upgrade your electronic assemblies with this versatile connector, perfect for a variety of applications in the industrial and consumer electronics sectors.