357-038-524-201

Heilind Number:EDA357-038-524-201
Manufacturer:EDAC
Manufacturer Number:357-038-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-524-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 38 positions each, it offers robust connectivity for your electronic devices. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the 5A amperage rating ensures reliable power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Upgrade your connectivity solutions with this essential component.