357-038-524-204

Heilind Number:EDA357-038-524-204
Manufacturer:EDAC
Manufacturer Number:357-038-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-524-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-524-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features 38 positions in two rows, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. The pitch of .156 inches and row spacing of .2 inches offer precise alignment. With a 5A amperage and an operating temperature range of -40 to 105 °C, it's suitable for various applications. Its straight mount orientation simplifies installation. Elevate your PCB connections with this high-quality component.