357-038-524-207

Heilind Number:EDA357-038-524-207
Manufacturer:EDAC
Manufacturer Number:357-038-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-524-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a current rating of 5 A, it offers efficient power transmission. Its two rows of copper alloy contacts, spaced at .156 inches and .2 inches apart, provide a secure connection for 38 positions. Perfect for board-to-board PCB connections, it guarantees seamless data transfer. Designed for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, making it suitable for diverse operating environments. Upgrade your PCB assembly with this essential connector.