357-038-524-208

Heilind Number:EDA357-038-524-208
Manufacturer:EDAC
Manufacturer Number:357-038-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-524-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-524-208

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The connector boasts a sleek black color, adding a professional touch to your projects. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its two rows of 38 positions offer ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Perfect for board-to-board connections, this connector is a versatile solution for your electronic needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its usability, making it a must-have in any engineer's toolkit. Elevate your PCB designs with this essential component.