357-038-525-101

Heilind Number:EDA357-038-525-101
Manufacturer:EDAC
Manufacturer Number:357-038-525-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-525-101

Detailed Description

Enhance connectivity within your circuitry with this Card Edge Connector, an essential component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures both strength and style in your setup. With a single row design and a pitch of .156 inches, it offers precise alignment for up to 38 positions, facilitating efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments and applications. Upgrade your PCB connectivity with this high-performance solution.