357-038-525-102

Heilind Number:EDA357-038-525-102
Manufacturer:EDAC
Manufacturer Number:357-038-525-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-525-102

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. Its single row configuration with 38 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density applications. With a current rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Whether for industrial equipment or consumer electronics, this straight-mount connector is a versatile solution for your board-to-board PCB connections. Trust in its quality and performance to elevate your connectivity standards.