357-038-525-108

Heilind Number:EDA357-038-525-108
Manufacturer:EDAC
Manufacturer Number:357-038-525-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-525-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 38 positions, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, guaranteeing optimal signal conductivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers reliable protection in any environment. With a contact material of Copper Alloy and an amperage rating of 5A, this connector ensures stable power delivery. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your connectivity solutions with this essential component.