357-038-525-112

Heilind Number:EDA357-038-525-112
Manufacturer:EDAC
Manufacturer Number:357-038-525-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-525-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-525-112

Detailed Description

Enhance connectivity on your Printed Circuit Board with this versatile Card Edge Connector. Designed for seamless integration, it features 38 positions in a single row with a pitch of .156 inches, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it is ideal for a wide range of applications. The straight mount orientation and .2-inch row spacing simplify installation, making it a must-have component for your PCB setup. Elevate your connectivity solutions with this high-quality connector.